
PT4682A | |
|---|---|
DigiKey Part Number | 2156-PT4682A-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT4682A |
Description | DC DC CONVERTER 3.3V 2.5V 49W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 2.5V 15A, 15A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 2.5V |
Mfr | Current - Output (Max) 15A, 15A |
Series | Power (Watts) 49 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole, Right Angle |
Voltage - Input (Max) 36V | Package / Case 26-SIP Module |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 112,56000 € | 225,12 € |
| Unit Price without VAT: | 112,56000 € |
|---|---|
| Unit Price with VAT: | 133,94640 € |

