
PT4663A | |
|---|---|
DigiKey Part Number | PT4663A-ND |
Manufacturer | |
Manufacturer Product Number | PT4663A |
Description | DC DC CONVERTER 3.3V 1.8V 76W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 1.8V 15A, 15A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 1.8V |
Mfr | Current - Output (Max) 15A, 15A |
Series | Power (Watts) 76 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 36V | Mounting Type Through Hole, Right Angle |
Voltage - Input (Max) 75V | Package / Case 26-SIP Module |
Voltage - Output 1 | Base Product Number |

