
PT4662C | |
|---|---|
DigiKey Part Number | 2156-PT4662C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT4662C |
Description | DC DC CONVERTER 3.3V 2.5V 87W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 2.5V 15A, 15A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A, 15A |
Mfr | Power (Watts) 87 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 36V | Mounting Type Surface Mount |
Voltage - Input (Max) 75V | Package / Case 26-SMD Module |
Voltage - Output 1 | Size / Dimension 3.61" L x 1.62" W x 0.50" H (91.7mm x 41.1mm x 12.7mm) |
Voltage - Output 2 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 112,56000 € | 225,12 € |
| Unit Price without VAT: | 112,56000 € |
|---|---|
| Unit Price with VAT: | 133,94640 € |

