
PT4661N | |
|---|---|
DigiKey Part Number | PT4661N-ND |
Manufacturer | |
Manufacturer Product Number | PT4661N |
Description | DC DC CONVERTER 5V 3.3V 99W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 3.3V 10A, 15A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A, 15A | |
Power (Watts) | 99 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 26-SIP Module | |
Size / Dimension | - | |
Base Product Number |

