
PT4585C | |
|---|---|
DigiKey Part Number | 2156-PT4585C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT4585C |
Description | DC DC CONVERTER 1.8V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 8A 18V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 19-SMD Module |
Voltage - Input (Max) 60V | Size / Dimension 3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,37000 € | 260,22 € |
| Unit Price without VAT: | 43,37000 € |
|---|---|
| Unit Price with VAT: | 51,61030 € |

