Similar

PT4584N | |
|---|---|
DigiKey Part Number | PT4584N-ND |
Manufacturer | |
Manufacturer Product Number | PT4584N |
Description | DC DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 19-SIP Module |
Voltage - Input (Max) 60V | Size / Dimension 3.00" L x 0.67" W x 1.02" H (76.2mm x 17.0mm x 25.9mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP30-4815SFW | Recom Power | 11 | 945-1279-ND | 88,03000 € | Similar |


