Similar

PT4583A | |
|---|---|
DigiKey Part Number | PT4583A-ND |
Manufacturer | |
Manufacturer Product Number | PT4583A |
Description | DC DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 18V | Package / Case 19-SIP Module |
Voltage - Input (Max) 60V | Size / Dimension 3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP30-4812SFW | Recom Power | 15 | 945-1278-ND | 87,34000 € | Similar |


