Isolated Module DC DC Converter 1 Output 2V 8A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4565A

DigiKey Part Number
PT4565A-ND
Manufacturer
Manufacturer Product Number
PT4565A
Description
DC DC CONVERTER 2V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 2V 8A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
69%
Number of Outputs
1
Mounting Type
Through Hole, Right Angle
Voltage - Input (Min)
36V
Package / Case
19-SIP Module
Voltage - Input (Max)
75V
Size / Dimension
3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.