PT4563C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 78
Unit Price: 86,89000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4563C

DigiKey Part Number
PT4563C-ND
Manufacturer
Manufacturer Product Number
PT4563C
Description
DC DC CONVERTER 12V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
19-SMD Module
Size / Dimension
3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.945 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.945In Stock
Ships from Rochester Electronics, LLC