PT4562N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 4
Unit Price: 88,03000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4562N

DigiKey Part Number
PT4562N-ND
Manufacturer
Manufacturer Product Number
PT4562N
Description
DC DC CONVERTER 5V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
19-SIP Module
Voltage - Input (Max)
75V
Size / Dimension
3.00" L x 0.67" W x 1.02" H (76.2mm x 17.0mm x 25.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP30-2405SFWRecom Power4945-1274-ND88,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes