Similar

PT4561A | |
|---|---|
DigiKey Part Number | 296-20016-ND |
Manufacturer | |
Manufacturer Product Number | PT4561A |
Description | DC DC CONVERTER 3.3V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 8A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 36V | Mounting Type Through Hole, Right Angle |
Voltage - Input (Max) 75V | Package / Case 19-SIP Module |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP40-483.3SGW | Recom Power | 0 | RP40-483.3SGW-ND | 95,58000 € | Similar |


