
PT4529C | |
|---|---|
DigiKey Part Number | PT4529C-ND |
Manufacturer | |
Manufacturer Product Number | PT4529C |
Description | DC DC CONVERTER 1.2V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.2V 5A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 59% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 12-SIP SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 2.58" L x 1.19" W x 0.34" H (65.5mm x 30.2mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |

