
PT4507N | |
|---|---|
DigiKey Part Number | 2156-PT4507N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT4507N |
Description | DC DC CONVERTER 1.8V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 5A 18V - 40V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 12-SIP Module |
Voltage - Input (Max) 40V | Size / Dimension 2.58" L x 0.50" W x 1.02" H (65.5mm x 12.7mm x 25.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,83800 € | 239,19 € |
| Unit Price without VAT: | 47,83800 € |
|---|---|
| Unit Price with VAT: | 56,92722 € |

