Image for PT4504C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4504C

DigiKey Part Number
PT4504C-ND
Manufacturer
Manufacturer Product Number
PT4504C
Description
DC DC CONVERTER 15V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.3A 18V - 40V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.3A
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
12-SIP SMD Module
Voltage - Input (Max)
40V
Size / Dimension
2.58" L x 1.19" W x 0.34" H (65.5mm x 30.2mm x 8.6mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.