
PT4484N | |
|---|---|
DigiKey Part Number | PT4484N-ND |
Manufacturer | |
Manufacturer Product Number | PT4484N |
Description | DC DC CONVERTER 4.6-5.7V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 4.6 ~ 5.7V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Mfr | Power (Watts) 100 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 26-SIP Module |
Voltage - Input (Max) 75V | Base Product Number |
Voltage - Output 1 |

