
PT4482N | |
|---|---|
DigiKey Part Number | PT4482N-ND |
Manufacturer | |
Manufacturer Product Number | PT4482N |
Description | DC DC CONVERTER 1.3-3.5V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.3 ~ 3.5V 30A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 30A |
Mfr | Power (Watts) 100 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 26-SIP Module |
Voltage - Input (Max) 75V | Base Product Number |
Voltage - Output 1 |

