Isolated Module DC DC Converter 1 Output 1.3 ~ 3.5V 30A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4481A

DigiKey Part Number
PT4481A-ND
Manufacturer
Manufacturer Product Number
PT4481A
Description
DC DC CONVERTER 1.3-3.5V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.3 ~ 3.5V 30A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
30A
Mfr
Power (Watts)
100 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole, Right Angle
Voltage - Input (Min)
36V
Package / Case
26-SIP Module
Voltage - Input (Max)
75V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.