
PT4475A | |
|---|---|
DigiKey Part Number | PT4475A-ND |
Manufacturer | |
Manufacturer Product Number | PT4475A |
Description | DC DC CONVERTER 6.5-17.5V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6.5 ~ 17.5V 8.5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 26-SIP Module | |
Size / Dimension | - | |
Control Features | Enable, Active Low | |
Base Product Number |

