
PT4473C | |
|---|---|
DigiKey Part Number | PT4473C-ND |
Manufacturer | |
Manufacturer Product Number | PT4473C |
Description | DC DC CONVERTER 4.6-5.7V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 4.6 ~ 5.7V 20A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 26-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 3.61" L x 1.62" W x 0.50" H (91.7mm x 41.1mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A | Base Product Number |

