Isolated Module DC DC Converter 1 Output 4.6 ~ 5.7V 20A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4473A

DigiKey Part Number
PT4473A-ND
Manufacturer
Manufacturer Product Number
PT4473A
Description
DC DC CONVERTER 4.6-5.7V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 4.6 ~ 5.7V 20A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole, Right Angle
Package / Case
26-SIP Module
Size / Dimension
-
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.