Isolated Module DC DC Converter 1 Output 3.4 ~ 5.7V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4413C

DigiKey Part Number
296-19993-ND
Manufacturer
Manufacturer Product Number
PT4413C
Description
DC DC CONVERTER 3.4-5.7V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.4 ~ 5.7V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
21-SMD Module
Size / Dimension
2.58" L x 1.62" W x 0.47" H (65.5mm x 41.1mm x 12.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

41In Stock
Ships from Rochester Electronics, LLC