
PT4412C | |
|---|---|
DigiKey Part Number | 296-19990-ND |
Manufacturer | |
Manufacturer Product Number | PT4412C |
Description | DC DC CONVERTER 1.05-1.75V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.05 ~ 1.75V 30A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 21-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 2.58" L x 1.62" W x 0.47" H (65.5mm x 41.1mm x 12.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 30A |

