Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 38V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4313C

DigiKey Part Number
296-19983-ND
Manufacturer
Manufacturer Product Number
PT4313C
Description
DC DC CONVERTER +/-12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 38V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA, 500mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Features
Remote On/Off, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
38V
Mounting Type
Surface Mount
Voltage - Input (Max)
75V
Package / Case
18-SMD Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.90" L x 1.21" W x 0.32" H (48.3mm x 30.7mm x 8.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 72 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

72In Stock
Ships from Rochester Electronics, LLC