Similar

PT4313A | |
|---|---|
DigiKey Part Number | PT4313A-ND |
Manufacturer | |
Manufacturer Product Number | PT4313A |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 38V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 500mA, 500mA |
Series | Power (Watts) 6 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 38V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 18-DIP Module, 9 Leads |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC15-4812D/H2/M | Recom Power | 0 | REC15-4812D/H2/M-ND | 51,03100 € | Similar |


