Similar

PT4242A | |
|---|---|
DigiKey Part Number | 296-19975-ND |
Manufacturer | |
Manufacturer Product Number | PT4242A |
Description | DC DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 18V | Mounting Type Through Hole, Right Angle |
Voltage - Input (Max) 36V | Package / Case 10-SIP Module |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-243.3SRW/H2/A/M | Recom Power | 0 | REC10-243.3SRW/H2/A/M-ND | 33,30933 € | Similar |


