
PT4227A | |
|---|---|
DigiKey Part Number | 296-19974-ND |
Manufacturer | |
Manufacturer Product Number | PT4227A |
Description | DC DC CONVERTER 1.2-1.3V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.2 ~ 1.3V 3A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 65% |
Voltage - Input (Min) 36V | Mounting Type Through Hole, Right Angle |
Voltage - Input (Max) 75V | Package / Case 10-SIP Module |
Voltage - Output 1 | Base Product Number |

