
PT4226A | |
|---|---|
DigiKey Part Number | PT4226A-ND |
Manufacturer | |
Manufacturer Product Number | PT4226A |
Description | DC DC CONVERTER 1.5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.5V 3A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 10-SIP Module | |
Size / Dimension | 2.00" L x 1.19" W x 0.31" H (50.8mm x 30.2mm x 7.9mm) | |
Base Product Number |

