
PT4224C | |
|---|---|
DigiKey Part Number | 2156-PT4224C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT4224C |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 850mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 10-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.19" W x 0.31" H (50.8mm x 30.2mm x 7.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,48125 € | 243,85 € |
| Unit Price without VAT: | 30,48125 € |
|---|---|
| Unit Price with VAT: | 36,27269 € |

