PT4214C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 27,04333 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 600mA 38V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4214C

DigiKey Part Number
296-19966-ND
Manufacturer
Manufacturer Product Number
PT4214C
Description
DC DC CONVERTER 12V 7W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 600mA 38V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PT4214C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
7 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
18-SMD Module, 6 Leads
Size / Dimension
1.90" L x 1.06" W x 0.32" H (48.3mm x 26.9mm x 8.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes