Similar

PT4212C | |
|---|---|
DigiKey Part Number | 296-19964-ND |
Manufacturer | |
Manufacturer Product Number | PT4212C |
Description | DC DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 38V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT4212C Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 38V | Package / Case 18-SMD Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.90" L x 1.06" W x 0.32" H (48.3mm x 26.9mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC7.5-483.3SRW/H2/A/M/SMD | Recom Power | 0 | REC7.5-483.3SRW/H2/A/M/SMD-ND | 26,70733 € | Similar |


