
PT4212A | |
|---|---|
DigiKey Part Number | PT4212A-ND |
Manufacturer | |
Manufacturer Product Number | PT4212A |
Description | DC DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 38V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT4212A Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 38V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.90" L x 1.06" W x 0.31" H (48.3mm x 26.9mm x 7.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.5A |

