Similar

PT4142C | |
|---|---|
DigiKey Part Number | PT4142C-ND |
Manufacturer | |
Manufacturer Product Number | PT4142C |
Description | DC DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 40V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module |
Voltage - Input (Max) 40V | Size / Dimension 1.73" L x 1.52" W x 0.33" H (43.9mm x 38.6mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP20-4805SFW | Recom Power | 6 | 945-2533-ND | 68,38000 € | Similar |


