
PT4126A | |
|---|---|
DigiKey Part Number | PT4126A-ND |
Manufacturer | |
Manufacturer Product Number | PT4126A |
Description | DC DC CONVERTER 1.5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.5V 5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.67" L x 1.48" W x 0.33" H (42.4mm x 37.6mm x 8.4mm) | |
Base Product Number |

