Isolated Module DC DC Converter 1 Output 12V 1.6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4123C

DigiKey Part Number
PT4123C-ND
Manufacturer
Manufacturer Product Number
PT4123C
Description
DC DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.6A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.6A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.67" L x 1.48" W x 0.34" H (42.4mm x 37.6mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.