
PT4105A | |
|---|---|
DigiKey Part Number | PT4105A-ND |
Manufacturer | |
Manufacturer Product Number | PT4105A |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 40V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 40V | Size / Dimension 1.67" L x 1.48" W x 0.33" H (42.4mm x 37.6mm x 8.4mm) |
Voltage - Output 1 | Base Product Number |

