Isolated Module DC DC Converter 1 Output 12V 1.25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4102C

DigiKey Part Number
2156-PT4102C-TI-ND
Manufacturer
Manufacturer Product Number
PT4102C
Description
DC DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
8-SMD Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.67" L x 1.48" W x 0.33" H (42.4mm x 37.6mm x 8.4mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
457,90500 €231,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,90500 €
Unit Price with VAT:68,90695 €