
PT3407A | |
|---|---|
DigiKey Part Number | PT3407A-ND |
Manufacturer | |
Manufacturer Product Number | PT3407A |
Description | DC DC CONVERTER 1V 35W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1V 16A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 35 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 36V | Mounting Type Through Hole, Right Angle |
Voltage - Input (Max) 75V | Package / Case 14-SIP Module |
Voltage - Output 1 | Base Product Number |

