
PT3404A | |
|---|---|
DigiKey Part Number | 2156-PT3404A-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT3404A |
Description | DC DC CONVERTER 1.5V 35W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.5V 16A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 35 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 84% |
Voltage - Input (Min) 36V | Mounting Type Through Hole, Right Angle |
Voltage - Input (Max) 75V | Package / Case 14-SIP Module |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,71400 € | 238,57 € |
| Unit Price without VAT: | 47,71400 € |
|---|---|
| Unit Price with VAT: | 56,77966 € |

