
PT3402N | |
|---|---|
DigiKey Part Number | 2156-PT3402N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT3402N |
Description | DC DC CONVERTER 2.5V 35W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 12A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module | |
Size / Dimension | - | |
Base Product Number |
| Tray: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,31400 € | 241,57 € |
| Unit Price without VAT: | 48,31400 € |
|---|---|
| Unit Price with VAT: | 57,49366 € |

