Isolated Module DC DC Converter 1 Output 5V 6A 18V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT3342C

DigiKey Part Number
PT3342C-ND
Manufacturer
Manufacturer Product Number
PT3342C
Description
DC DC CONVERTER 5V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
19-SMD Module
Voltage - Input (Max)
60V
Size / Dimension
3.03" L x 1.28" W x 0.50" H (77.0mm x 32.5mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8In Stock
Ships from Rochester Electronics, LLC