Similar

PT3322C | |
|---|---|
DigiKey Part Number | PT3322C-ND |
Manufacturer | |
Manufacturer Product Number | PT3322C |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 19-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 3.03" L x 1.28" W x 0.50" H (77.0mm x 32.5mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP30-4805SFW | Recom Power | 0 | 945-1277-ND | 87,34000 € | Similar |


