Isolated Module DC DC Converter 1 Output 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT3108A

DigiKey Part Number
PT3108A-ND
Manufacturer
Manufacturer Product Number
PT3108A
Description
DC DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V - 36V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
-
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
-
Power (Watts)
15 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9In Stock
Ships from Rochester Electronics, LLC