
PRM57L843ZWTT | |
|---|---|
DigiKey Part Number | 296-42795-ND |
Manufacturer | |
Manufacturer Product Number | PRM57L843ZWTT |
Description | IC MCU 32BIT 4MB FLASH 337NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F RM Microcontroller IC 32-Bit 330MHz 4MB (4M x 8) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PRM57L843ZWTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 330MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 145 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 57x10/12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 337-NFBGA (16x16) | |
Package / Case | 337-LFBGA | |
Base Product Number |



