MFR Recommended

PLL1708DBQRG4 | |
|---|---|
DigiKey Part Number | PLL1708DBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLL1708DBQRG4 |
Description | IC PLL MULTI-CLK GEN 20SSOP |
Customer Reference | |
Detailed Description | PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PLL1708DBQRG4 Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 36.87MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Type PLL Multi-Clock Generator | Operating Temperature -25°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 20-SSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLL1708DBQR | Texas Instruments | 43.351 | PLL1708DBQR-ND | 2,74149 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,17314 € | 4.346,28 € |
| 4.000 | 2,13163 € | 8.526,52 € |
| Unit Price without VAT: | 2,17314 € |
|---|---|
| Unit Price with VAT: | 2,58604 € |


