
PLL1707DBQR | |
|---|---|
DigiKey Part Number | PLL1707DBQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLL1707DBQR |
Description | IC PLL MULTI-CLK GEN 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Multi-Clock Generator IC 36.864MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PLL1707DBQR Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 36.864MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Type PLL Multi-Clock Generator | Operating Temperature -25°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 20-SSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,45530 € | 6.910,60 € |
| Unit Price without VAT: | 3,45530 € |
|---|---|
| Unit Price with VAT: | 4,11181 € |

