PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLL1705DBQR

DigiKey Part Number
PLL1705DBQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLL1705DBQR
Description
IC PLL MULTI-CLK GEN 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PLL1705DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Multi-Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
36.87MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.920 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,51072 €5.021,44 €
Manufacturers Standard Package
Unit Price without VAT:2,51072 €
Unit Price with VAT:2,98776 €

Other Suppliers on DigiKey

2.920In Stock
Ships from Rochester Electronics, LLC