PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLL1705DBQ

DigiKey Part Number
296-13605-5-ND
Manufacturer
Manufacturer Product Number
PLL1705DBQ
Description
IC PLL MULTI-CLK GEN 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PLL1705DBQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Multi-Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
36.87MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,02000 €40,20 €
503,53060 €176,53 €
1003,37930 €337,93 €
2503,21948 €804,87 €
5003,12308 €1.561,54 €
1.0003,04377 €3.043,77 €
2.5002,96005 €7.400,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €

Other Suppliers on DigiKey

5.476In Stock
Ships from Rochester Electronics, LLC