
PLL1700EG/2K | |
|---|---|
DigiKey Part Number | PLL1700EG/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLL1700EG/2K |
Description | IC PLL MULTI-CLK GEN 20SSOP |
Customer Reference | |
Detailed Description | PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PLL1700EG/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Multi-Clock Generator | |
PLL | Yes | |
Input | TTL | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 36.87MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

