
PGA970EVM | |
|---|---|
DigiKey Part Number | 296-45431-ND |
Manufacturer | |
Manufacturer Product Number | PGA970EVM |
Description | EVAL BOARD FOR PGA970 |
Customer Reference | |
Detailed Description | PGA970 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | PGA970EVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | PGA970 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |





