
PGA5807AEVM | |
|---|---|
DigiKey Part Number | 296-52451-ND |
Manufacturer | |
Manufacturer Product Number | PGA5807AEVM |
Description | EVAL BOARD FOR PGA5807A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PGA5807A - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part PGA5807A |
Packaging Box | Primary Attributes 8-Channel (Octal) |
Part Status Active | Secondary Attributes SMA Connectors |
Type Interface | Contents Board(s) |
Function Analog Front End (AFE) | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,13000 € | 530,13 € |
| Unit Price without VAT: | 530,13000 € |
|---|---|
| Unit Price with VAT: | 630,85470 € |


